The MAX8664BEEP+T is a dual DC/DC controller from Maxim, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in a QSOP package. This device is compliant with RoHS regulations and is not radiation hardened. It operates at a maximum supply voltage of 28V and consumes a maximum supply current of 1.4mA.
Maxim MAX8664BEEP+T technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.