The MAX8667ETEAA+ is a quad low dropout (LDO) regulator with four independent outputs. It operates from a 2.8V to 5.5V input voltage and can supply up to 1.2A per output. The device is suitable for use in applications with an operating temperature range of -40°C to 85°C. The MAX8667ETEAA+ is RoHS compliant and available in a surface mount package.
Sign in to ask questions about the Maxim MAX8667ETEAA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8667ETEAA+ technical specifications.
| Dropout Voltage | 130mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX8667 |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 1.8V |
| Voltage - Output 3 | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8667ETEAA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.