IC REG QUAD BUCK/LNR SYNC 16TQFN
Maxim MAX8667ETEAB+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX8667 |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 1.8V |
| Voltage - Output 3 | 2.85V |
| RoHS | Compliant |
No datasheet is available for this part.