
The MAX8668ETEA+ is a quad DC/DC regulator with four outputs, operating at 3.3V and 2.8V. It can supply a maximum output current of 1.2A and has a minimum supply voltage of 2.6V. The device is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is packaged in a rail/Tube format and is suitable for surface mount applications.
Sign in to ask questions about the Maxim MAX8668ETEA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8668ETEA+ technical specifications.
| Dropout Voltage | 130mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8668ETEA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.