The MAX8668ETEW+T is a 4-output DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.6V. The converter operates at a maximum output current of 1.2A and has a maximum operating supply voltage of 5.5V. It is available in a tape and reel packaging with 2500 units per package.
Maxim MAX8668ETEW+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.
