
The MAX8668ETEX+ is a 4-output DC/DC controller with outputs of 3.3V and 2.8V, capable of delivering up to 1.2A of current. It operates from an input voltage of 5.5V and is designed for surface mount applications. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX8668ETEX+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8668ETEX+ technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8668ETEX+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.