The MAX8668ETEX+T is a 4-channel DC/DC controller from Maxim, operating within a temperature range of -40°C to 85°C. It can supply up to 1.2A of current at an output voltage of 3.3V. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package. It can handle a maximum input voltage of 5.5V and a minimum input voltage of 2.6V.
Sign in to ask questions about the Maxim MAX8668ETEX+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8668ETEX+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8668ETEX+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.