The MAX8671XETL+T is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at an output voltage of 5V and can supply up to 500mA of current. The device is packaged in tape and reel quantities of 2500 units. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Maxim MAX8671XETL+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8671XETL+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 285uA |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8671XETL+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.