Maxim MAX8677CETG+ technical specifications.
| Height | 0.75mm |
| Length | 4.1mm |
| Max Charge Current | 1.5A |
| Max Input Voltage | 6.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.242V |
| Max Supply Voltage | 6.6V |
| Min Supply Voltage | 4.1V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 1mA |
| Output Voltage | 4.2V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8677CETG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.