The MAX869LEEE-T is an industrial-grade buffer/inverter driver IC with a maximum operating temperature of 85 degrees Celsius. It features 16 terminals and operates within a supply voltage range of 2.7V to 5.5V. The device is packaged in a 0.150 inch, 0.025 inch pitch QSOP-16 package and is suitable for use in industrial applications. The IC is designed to withstand temperatures as low as -40 degrees Celsius and is suitable for use in a variety of interface applications.
Maxim MAX869LEEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.