
The MAX8704EUB+T is a single-output linear voltage regulator with a fixed output voltage of 1.5V and an output current of 5A. It operates from a supply voltage of 1V to 5.5V and has a maximum power dissipation of 444mW. The device is designed for surface mount applications and is available in a UMAX package. The MAX8704EUB+T is RoHS compliant and has a quiescent current of 10uA.
Sign in to ask questions about the Maxim MAX8704EUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8704EUB+T technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 444mW |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8704EUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.