The MAX8707ETL-T is an industrial DC/DC controller with a quad package and operating temperature range of -40 to 85°C. It has 40 terminals and is designed for use with input voltages between 4.5V and 5.5V. This device is a single-function IC with a temperature grade of industrial and is suitable for use in a variety of applications.
Maxim MAX8707ETL-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.