
The MAX870EUK is an inverting DC/DC controller with an adjustable output voltage of -5.5V and an output current of 25mA. It is packaged in a SOT-23-5 surface mount package and operates over a temperature range of -40°C to 85°C. The device is available in rail/Tube packaging and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the Maxim MAX870EUK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX870EUK technical specifications.
| Package/Case | SOT-23-5 |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Type | Adjustable |
| Output Voltage | -5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX870EUK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.