
The MAX8717ETI+ is a dual DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates from a supply voltage of up to 26V with a current consumption of 1.3mA. The device can deliver an output current of up to 5A and has a fixed output voltage of 5.5V. The MAX8717ETI+ is available in a rail/Tube packaging with 2 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX8717ETI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8717ETI+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 26V |
| Output Current | 5A |
| Output Voltage | 5.5V |
| Package Quantity | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8717ETI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.