
The MAX8723ETE+ is a DC/DC controller with a single output voltage of 3.6V and a maximum output current of 2A. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The device is compliant with RoHS regulations and is available in quantities of 75 per packaging unit, which can be either rail or tube packaged.
Sign in to ask questions about the Maxim MAX8723ETE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8723ETE+ technical specifications.
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 3.6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX8723 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8723ETE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.