The MAX8723ETE+T is a single output linear voltage regulator with an output voltage of 3.6V. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is lead free and RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX8723ETE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8723ETE+T technical specifications.
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX8723 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8723ETE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.