Switching Regulator, Current-mode, 2A, 1250kHz Switching Freq-Max, BICMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153-AB, TSSOP-16
Maxim MAX8726EUE-T technical specifications.
| Package/Case | TSSOP |
| Max Frequency | 1.15MHz |
| Max Power Dissipation | 755mW |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.