
The MAX8730ETI+T is a surface mount power IC from Maxim, packaged in a QFN EP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features an output current of 4.5A and an output voltage of 17.6V, making it suitable for battery management applications.
Sign in to ask questions about the Maxim MAX8730ETI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8730ETI+T technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 4.5A |
| Output Voltage | 17.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8730ETI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.