
The MAX8734AEEI+ is a 4-channel DC/DC controller from Maxim with an output voltage of 5.5V and maximum output current of 200mA. It operates within a temperature range of -40°C to 85°C and is packaged in a QSOP package, suitable for surface mount applications. The device is RoHS compliant and has a maximum supply voltage of 24V and minimum supply voltage of 4.5V, with an operating supply current of 25uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8734AEEI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 25uA |
| Output Current | 200mA |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8734AEEI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
