The MAX8738EUA is an industrial-grade specialized IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply voltage range of 4.5V to 20V and is packaged in an 8-pin MO-187C-AA, MICRO MAX package. The IC has 8 terminals and is designed for use in a dual terminal position.
Maxim MAX8738EUA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8738EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.