The MAX8738EUA-T is an industrial-grade specialized IC with a maximum operating temperature of 85 degrees Celsius. It features 8 terminals and a dual terminal position. The device is packaged in a 8-pin TSSOP package, measuring 3mm in width and 3mm in length. It operates within a supply voltage range of 4.5V to 20V and has a temperature grade of industrial. The IC is designed for use in applications requiring high reliability and performance.
Sign in to ask questions about the Maxim MAX8738EUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8738EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8738EUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.