The MAX873BCSA-T is a commercial voltage reference IC with a nominal supply voltage of 5V, maximum supply voltage of 18V, and minimum supply voltage of 4.5V. It operates over a temperature range of 0 to 70°C. The device has 8 terminals and is packaged in an 8-pin SOP package. It is a single-function device with a voltage tolerance of 0.2%.
Sign in to ask questions about the Maxim MAX873BCSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX873BCSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX873BCSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.