The MAX8740ETB is a 10-pin TDFN DC/DC controller IC with an operating temperature range of -40C to 85C. It has a dual terminal position and a pin count of 10. The device is designed for industrial applications and has a maximum input voltage of 5.5V and a minimum input voltage of 2.6V. The IC is packaged in a 3 x 3 mm, 0.80 mm height, MO-229WEED-3, TDFN-10 package.
Sign in to ask questions about the Maxim MAX8740ETB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8740ETB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8740ETB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.