
Dual Switching Controller, Current-mode, 550kHz Switching Freq-Max, BICMOS, PDSO28, 5.3 MM, MO-150, SSOP-28
Maxim MAX8742EAI-T technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MAX8742 |
| RoHS | Not Compliant |
No datasheet is available for this part.