
The MAX8743EEI+ is a dual DC/DC controller from Maxim, operating between -40°C and 85°C. It features a maximum frequency of 540kHz and is packaged in a QSOP with a lead-free finish. This device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Maxim MAX8743EEI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8743EEI+ technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Frequency | 540kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8743EEI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
