The MAX8743ETX-T is a 36-pin industrial quad DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a quad terminal position and is packaged in a 36-pin HVQCCN package. The device operates within an input voltage range of 4.5 to 5.5 volts. It is designed for industrial applications and is suitable for use in environments with high temperatures.
Maxim MAX8743ETX-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.