
The MAX8744ETJ+T is a quad regulator from Maxim, operating between 0°C and 85°C. It has four channels with an output voltage of 26V and can handle a maximum supply voltage of 26V and a minimum of 4.5V. This surface mount device is lead free and RoHS compliant, packaged in tape and reel quantities of 2500. It is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX8744ETJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8744ETJ+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 26V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8744ETJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.