
The MAX874CPA is a fixed voltage reference with an output voltage of 4.096V and an operating supply current of 15uA. It has a maximum input voltage of 24V and a maximum operating temperature of 70°C. The device is packaged in a PDIP-8 package and is available in a rail/Tube packaging option. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Maxim MAX874CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX874CPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 24V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 4.096V |
| Mount | Through Hole |
| Operating Supply Current | 15uA |
| Output Current | 400uA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.38% |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX874CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.