The MAX8751ETJ-T is an industrial-grade, quad-surface-mount IC with 32 terminals. It operates over a temperature range of -40°C to 85°C. The device is packaged in a 5 x 5 mm, 0.80 mm height TQFN-32 package. It features a quad terminal position and a JEDEC package code of S-XQCC-N32.
Sign in to ask questions about the Maxim MAX8751ETJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8751ETJ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8751ETJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.