
The MAX8756ETI+ is a dual linear voltage regulator with an output voltage of 2.3V. It operates over a temperature range of 0°C to 85°C and is supplied with a voltage between 4.5V and 26V. The device is surface mount and available in a 60-piece rail/tube packaging. The MAX8756ETI+ is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX8756ETI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8756ETI+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 2.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX8756 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8756ETI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.