The MAX875ACPA is a commercial voltage reference IC with a nominal supply voltage of 15V and a maximum supply voltage of 18V. It operates over a temperature range of 0°C to 70°C and is available in an 8-pin DIP package. The device has a single output and a voltage tolerance of 0.08%. It is a single-function device with 8 terminals and a PDIP-8 package code.
Sign in to ask questions about the Maxim MAX875ACPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX875ACPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX875ACPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.