The MAX875BCPA is a 5V fixed voltage regulator with a maximum input voltage of 20V. It operates within a temperature range of 0°C to 70°C and has a maximum operating supply current of 700uA. The device is packaged in a PDIP package and is available in a rail/Tube packaging format. The MAX875BCPA is not RoHS compliant and contains lead. It has a tolerance of 0.06% and is a series type reference.
Maxim MAX875BCPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.06% |
| RoHS | Not Compliant |
No datasheet is available for this part.