The MAX876ACPA is a commercial voltage reference with a nominal supply voltage of 15V and a maximum supply voltage of 18V. It has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The device is packaged in an 8-pin PDIP package with a width of 7.62mm and a length of 9.375mm. It has a commercial temperature grade and a voltage tolerance of 0.07V.
Maxim MAX876ACPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 12 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.07 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.