The MAX876AESA+T is a 10V fixed voltage reference with an output current of 10mA. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 20V. The device is surface mountable and has a low operating supply current of 700uA. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Maxim MAX876AESA+T technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.03% |
| RoHS | Compliant |
No datasheet is available for this part.