
The MAX876BCPA is a 10V fixed voltage reference with an output current of 10mA and a tolerance of 0.05%. It operates within a temperature range of 0°C to 70°C and has a maximum input voltage of 20V. The device is packaged in a PDIP package and is suitable for through-hole mounting. It is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Maxim MAX876BCPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX876BCPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX876BCPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.