The MAX876BEPA is an industrial-grade voltage reference IC with a supply voltage range of 12V to 18V. It features a temperature grade of industrial and operates over a temperature range of -40°C to 85°C. The device has 8 terminals and is packaged in a 8-pin DIP package with dimensions of 7.62mm in width and 9.375mm in length. The MAX876BEPA is a single-function device with a voltage tolerance of 0.25%.
Maxim MAX876BEPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 12 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.