The MAX8770GTL+ is a Quick-PWM audio amplifier with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is a surface mount device with an operating supply voltage of 5.5V and an operating supply current of 5mA. The amplifier has a single output with a maximum output current of 2.2A and a maximum output voltage of 1.5V. The MAX8770GTL+ is RoHS compliant and available in a packaging quantity of 50 units per rail/Tube.
Sign in to ask questions about the Maxim MAX8770GTL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8770GTL+ technical specifications.
| Fall Time | 20ns |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 2.2A |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Quick-PWM™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8770GTL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.