Maxim MAX8774GTL+ technical specifications.
| Mount | Surface Mount |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | MAX8774 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8774GTL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
