
The MAX8785AETI+ is a general purpose IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum power dissipation of 1.7021W and has a maximum operating supply voltage of 28V. The IC is RoHS compliant and is packaged in a rail/tube format with 60 units per package. It is designed for surface mount applications and has a supply current of 1.5mA.
Maxim MAX8785AETI+ technical specifications.
| Dimming | Yes |
| Frequency | 63kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7021W |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
No datasheet is available for this part.