The MAX878CPA is a commercial-grade DC/DC controller with a single function, housed in an 8-pin DIP package. It operates over a temperature range of 0 to 70 degrees Celsius and accepts input voltages between 1 and 6.2 volts. The device measures 7.62 millimeters in width and 9.375 millimeters in length, with a pin count of 8. It is manufactured by Maxim and conforms to commercial temperature grade standards.
Maxim MAX878CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 6.2 |
| Input Voltage-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.