
Automotive 8-pin TQFN EP surface mount gate driver IC featuring 7A peak output current for two non-inverting high and low side drivers. This synchronous driver operates from a 4.2V to 5.5V supply, offering typical rise times of 14ns and fall times of 12ns. The compact 3mm x 3mm x 0.73mm TQFN EP package with an exposed pad ensures efficient thermal performance.
Sign in to ask questions about the Maxim MAX8791GTA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8791GTA+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | High and Low Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 7A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 4.2V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Rise Time | 14(Typ)ns |
| Maximum Fall Time | 12(Typ)ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| High and Low Sides Dependency | Synchronous |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX8791GTA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.