
The MAX8798ETX+ is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2.1798W and operates from a supply voltage of 5.5V with a supply current of 4uA. The device can deliver an output current of 400mA with an output voltage of 18V. It is available in a surface mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX8798ETX+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8798ETX+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1798W |
| Mount | Surface Mount |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 400mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX8798 |
| Supply Current | 4uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8798ETX+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
