Maxim MAX8804VETA+T technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Voltage |
| Interface | USB |
| Max Charge Current | 735mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 7V |
| Output Current | 735mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8804VETA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.