The MAX8804WETA+T is a surface mount power management IC from Maxim, operating within a temperature range of -40°C to 85°C. It consumes 800uA of operating supply current from a 7V supply voltage. This IC provides an output current of 735mA and an output voltage of 4.2V. The MAX8804WETA+T is available in tape and reel packaging with 2500 units per package. It is RoHS compliant and does not feature radiation hardening.
Maxim MAX8804WETA+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 7V |
| Output Current | 735mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.