
The MAX8805WEWEAC+T is a single output DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 650mA and an operating supply voltage of 5.5V. The device is surface mount and RoHS compliant. It is packaged in tape and reel quantities of 2500 units.
Maxim MAX8805WEWEAC+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.