The MAX8805WEWEAD+T is a 5.5V 600mA linear regulator from Maxim, operating over a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in tape and reel packaging with 2500 units per reel. The device is RoHS compliant and does not offer radiation hardening. It can handle a maximum input voltage of 5.5V and has a maximum output current of 650mA.
Maxim MAX8805WEWEAD+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.