The MAX8805YEWEGG+T is a single-output DC-DC converter with a maximum input voltage of 5.5V and a maximum output current of 600mA. It operates within a temperature range of -40°C to 85°C. The device is surface mount and RoHS compliant. The converter is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Maxim MAX8805YEWEGG+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8805YEWEGG+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8805YEWEGG+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.