The MAX8805ZEWECC+T is a single-output linear regulator with a maximum input voltage of 5.5V and a maximum output current of 600mA. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device is RoHS compliant and available in quantities of 2500 units per reel. It is not radiation hardened.
Maxim MAX8805ZEWECC+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
