The MAX8805ZEWECD+T is a single-output DC-DC converter with a maximum input voltage of 5.5V and an operating supply voltage of 5.5V. It can deliver a maximum output current of 650mA and has a maximum operating temperature of 85°C. The device is RoHS compliant and is available in a surface mount package, packaged in tape and reel with 2500 units per reel. The MAX8805ZEWECD+T operates over a temperature range of -40°C to 85°C.
Maxim MAX8805ZEWECD+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.