The MAX8805ZEWEGG+T is a 5.5V 600mA surface mount DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Maxim MAX8805ZEWEGG+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.